Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. VISHAY Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

SQ4401CEY-T1_NE3

VISHAY
VISHAY SQ4401CEY-T1_NE3

image shown is a representation only

SQ4401CEY-T1_NE3

Description: P-CH 40V 10A 14mOhm SO-8 Single Supplier: VISHAY Matchcode: SQ4401CEY-T1_NE3 Rutronik No.: LVMOS2191 Unit Pack: 2500 MOQ: 2500 package: SO-8Single Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
P-CH
V(DS)
40 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
14 mOhm
Q(g)
11,4 nC
Package
SO-8Single
R(thJC)
85 K/W
Logic level
NO
Mounting
SMD
Technology
TrenchFET
Fast bodydiode
NO
Automotive
AEC-Q(101)
Packaging
REEL
RoHS Status
RoHS-conform
P(tot)
7,14 W
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
101 weeks

Request or order:

Please login
0,77 $
1.925,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

2.500 0,77 $
5.000 0,681 $
7.500 0,59 $

Alternatives

INFINEON
INFINEON BSZ086P03NS3GATMA1

BSZ086P03NS3GATMA1

Semiconductors
  • P-CH 30V 40A 8.6mOhm S3O8
  • package: TSDSON-8
  • Packaging: REEL
VISHAY
VISHAY SQA405CEJW-T1_GE3

SQA405CEJW-T1_GE3

Semiconductors
  • Auto. P-Ch 40 V (D-S) 175...
  • package: PPAK SC-70
  • Packaging: REEL
INFINEON
INFINEON BSR315PH6327XTSA1

BSR315PH6327XTSA1

Semiconductors
  • P-CH 60V 0,62A 800mOhm SIPMOS
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSO301SPHXUMA1

BSO301SPHXUMA1

Semiconductors
  • P-CH 30V 14,9A 6.3mOhm DSO-8
  • package: DSO-8
  • Packaging: REEL
INFINEON
INFINEON BSL207SPH6327XTSA1

BSL207SPH6327XTSA1

Semiconductors
  • P-CH -20V -6A 41mOhm TSOP6
  • package: TSOP-6
  • Packaging: REEL
INFINEON
INFINEON BSS83PH6327XTSA1

BSS83PH6327XTSA1

Semiconductors
  • P-CH MOS-FET 0,33A 60V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSS308PEH6327XTSA1

BSS308PEH6327XTSA1

Semiconductors
  • P-CHANNEL-FET 2,1A 30V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSP322PH6327XTSA1

BSP322PH6327XTSA1

Semiconductors
  • P-CHANNEL-FET 1A 100V SOT223
  • package: SOT-223
  • Packaging: REEL
INFINEON
INFINEON BSS315PH6327XTSA1

BSS315PH6327XTSA1

Semiconductors
  • P-CHANNEL-FET 1,5A 30V SOT23
  • package: SOT-23
  • Packaging: REEL
VISHAY
VISHAY IRF9520PBF

IRF9520PBF

Semiconductors
  • P-CH 100V 6,8A 600mOhm TO220-3
  • package: TO-220
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message