SQ3425CEV-T1_GE3
SQ3425CEV-T1_GE3
Description:
P-CH 20V 7.4A 49mOhm at 4.5V TSOP-6
Supplier:
VISHAY
Matchcode:
SQ3425CEV-T1_GE3
Rutronik No.:
LVMOS1557
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 7,4 A
- Q(g)
- 7,4 nC
- P(tot)
- 5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks