SQ2315CES-T1_GE3
SQ2315CES-T1_GE3
Description:
P-CH 12V 5A 42mOhm at 4.5V SOT-23
Supplier:
VISHAY
Matchcode:
SQ2315CES-T1_GE3
Rutronik No.:
LVMOS2260
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 5 A
- Q(g)
- 9 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 24 weeks