SQ1912AEEH-T1_GE3
SQ1912AEEH-T1_GE3
Description:
N-CH 20V 0,8A 200mOhm at 4,5V SC-70
Supplier:
VISHAY
Matchcode:
SQ1912AEEH-T1_GE3
Rutronik No.:
TMOS7079
Unit Pack:
3000
MOQ:
3000
package:
SC-70
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.8 A
- Q(g)
- 1 nC
- Package
- SC-70
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- Supplier Lead time
- 27 weeks