SL222R515B
SL222R515B
Description:
NTCR 22mm 2,5R 20% 0,032W
Supplier:
VISHAY
Matchcode:
NR2,5R2220%
Rutronik No.:
WNTC2356
Unit Pack:
100
MOQ:
500
package:
22mm
Packaging:
BULK
- Resistor value
- 2.5 Ω
- Res.tolerance
- 20 %
- Power rating
- 0.032 W
- RoHS Status
- RoHS-conform
- Diameter
- 22 mm
- Packaging
- BULK
- Pitch
- 9.5 mm
- Wire length
- 38 mm
- Automotive
- NO
- Package
- 22mm
- ECCN
- EAR99
- Country
- United States
- Supplier Lead time
- 14 weeks