SIZ902DT-T1-GE3
SIZ902DT-T1-GE3
Description:
Dual N-CH 30V 16A PwPAIR
Supplier:
VISHAY
Matchcode:
SIZ902DT-T1-GE3
Rutronik No.:
TMOS2888
Unit Pack:
3000
MOQ:
3000
package:
PwPAIR
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 16 A
- Package
- PwPAIR
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks