SIUD412ED-T1-GE3
SIUD412ED-T1-GE3
Description:
N-CH 12V 0,5A 270mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SIUD412ED-T1-GE3
Rutronik No.:
TMOS2746
Unit Pack:
3000
MOQ:
6000
package:
PPAK0806
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 0.5 A
- Q(g)
- 0.47 nC
- Package
- PPAK0806
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 54 weeks