- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 127,5 A
- RDS(on)at 10V
- 2,2 mOhm
- Q(g)
- 157,2 nC
- Package
- PPAK1212-8
- R(thJC)
- 1,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 65,8 W
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 54 weeks