- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 101 A
- RDS(on)at 10V
- 2.5 mOhm
- Q(g)
- 32.6 nC
- Package
- PPAK SO-8
- R(thJC)
- 1.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 59.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Hong Kong
- Supplier Lead time
- 41 weeks