SIHK125N65E-T1-GE3
SIHK125N65E-T1-GE3
Description:
N-CH 650V 25A 106mOhm PPAK 10x12
Supplier:
VISHAY
Matchcode:
SIHK125N65E-T1-GE3
Rutronik No.:
HVMOS1265
Unit Pack:
2000
MOQ:
2000
package:
PPAK 10x12
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 25 A
- RDS(on)at 10V
- 106 mOhm
- Q(g)
- 57 nC
- P(tot)
- 174 W
- R(thJC)
- 0.72 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- E series
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK 10x12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Israel
- Supplier Lead time
- 47 weeks