- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 17.20 A
- RDS(on)at 10V
- 70 mOhm
- Q(g)
- 19.5 nC
- Package
- PPak SO8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks