SI7121ADN-T1-GE3
SI7121ADN-T1-GE3
Description:
P-CH 30V 18A 12,5mOhm PPAK1212
Supplier:
VISHAY
Matchcode:
SI7121ADN-T1-GE3
Rutronik No.:
TMOS6221
Unit Pack:
3000
MOQ:
6000
package:
PPAK1212-8
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 18 A
- RDS(on)at 10V
- 12.5 mOhm
- Package
- PPAK1212-8
- R(thJC)
- 3.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 27.8 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks