SI4463CDY-T1-GE3
SI4463CDY-T1-GE3
Description:
P-CH 20V 18,6A 8mOhm SOIC8
Supplier:
VISHAY
Matchcode:
SI4463CDY-T1-GE3
Rutronik No.:
LVMOS1542
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 18.6 A
- RDS(on)at 10V
- 8 mOhm
- Q(g)
- 54 nC
- Package
- SOIC8
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks