SI4228DY-T1-GE3
SI4228DY-T1-GE3
Description:
N/N-CH 25V 8A 18mOhm SO-8
Supplier:
VISHAY
Matchcode:
SI4228DY
Rutronik No.:
STDMOS1075
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 25 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 18 mOhm
- Package
- SO-8
- Technology
- TrenchFET
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 54 weeks