- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 2.3 A
- RDS(on)at 10V
- 124 mOhm
- Q(g)
- 4.7 nC
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.7 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 54 weeks