SI1967DH-T1-GE3
SI1967DH-T1-GE3
Description:
DUAL P-CH 20V 1,3A 490mOhm@4,5V SC-70
Supplier:
VISHAY
Matchcode:
SI1967DH-T1-GE3
Rutronik No.:
LVMOS1567
Unit Pack:
3000
MOQ:
3000
package:
SC-70
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.3 A
- RDS(on)at 10V
- 490 mOhm
- Q(g)
- 1.6 nC
- Package
- SC-70
- Technology
- TrenchFET
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1.25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks