SE30AFD-M3/6A
SE30AFD-M3/6A
Description:
Standard RECT. 3A 200V SlimSMA
Supplier:
VISHAY
Matchcode:
SE30AFD-M3/6A
Rutronik No.:
DLGL6621
Unit Pack:
3500
MOQ:
14000
package:
DO-221AC
Packaging:
REEL
- I(F)
- 3 A
- V(RRM)
- 200 V
- U(F)
- 0.86 V
- T(j)max
- 175 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- DO-221AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks