SD101CWS-HE3_A-08
SD101CWS-HE3_A-08
Description:
SCHOTTKY Diode 40V 2A SOD-323
Supplier:
VISHAY
Matchcode:
SD101CWS-HE3_A-08
Rutronik No.:
DSKY7062
Unit Pack:
3000
MOQ:
3000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 2 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks