SA2M-E3/61T
SA2M-E3/61T
Description:
DIODE 2A 1000V SMA
Supplier:
VISHAY
Matchcode:
SA2M-E3/61T
Rutronik No.:
DLGL6198
Unit Pack:
1800
MOQ:
7200
package:
SMA
Packaging:
REEL
- I(F)
- 2 A
- V(RRM)
- 1000 V
- U(F)
- 0.911 V
- T(j)max
- 150 °C
- I(FSM)
- 55 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks