S3A-E3/57T
S3A-E3/57T
Description:
DIODE 3.0A 50V SMC
Supplier:
VISHAY
Matchcode:
S3A
Rutronik No.:
DLGL6658
Unit Pack:
850
MOQ:
1700
package:
SMC
Packaging:
REEL
- I(F)
- 300 A
- V(RRM)
- 50 V
- U(F)
- 1.15 V
- T(j)max
- 175 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks