RWST30250B2203JB00
RWST30250B2203JB00
Description:
RWST 30X250 220K 5% 320W TK75
Supplier:
VISHAY
Matchcode:
RWA320W220K5%
Rutronik No.:
WDR11389
Unit Pack:
1
MOQ:
1
package:
30250
Packaging:
BOX
- Resistor value
- 220K Ω
- Res.tolerance
- 5 %
- Power rating
- 320 W
- Temp.coeff.
- 75 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 250 mm
- Width
- 33 mm
- Height
- 33 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- 30250
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 14 weeks