RH05022R00JE02
RH05022R00JE02
Description:
RH050 22R 5% 50W TK20
Supplier:
VISHAY
Matchcode:
RWC50W22R5%
Rutronik No.:
WDR11636
Unit Pack:
5
MOQ:
100
Packaging:
BOX
- Resistor value
- 22 Ω
- Res.tolerance
- 5 %
- Power rating
- 50 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 70.64 mm
- Width
- 28.96 mm
- Height
- 15.49 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 32 weeks