- V(RRM)
- 600 V
- IF(AV)
- 0.5 A
- I(FSM)
- 10 A
- V(F)
- 1.3 V
- trr
- 250 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Automotive
- NO
- Package
- GL34
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks