RCMM102703GKA20
RCMM102703GKA20
Description:
RCMM1 270K 2% 1W TK100
Supplier:
VISHAY
Matchcode:
MF0617270K2%
Rutronik No.:
WLR3696
Unit Pack:
500
MOQ:
500
package:
0617
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 270K Ω
- Package
- 0617
- Res.tolerance
- 2 %
- Power rating
- 1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 16 mm
- Diameter
- 6.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks