PTV15B-M3/84A
PTV15B-M3/84A
Description:
1.5W,15V, SMP ZENER
Supplier:
VISHAY
Matchcode:
PTV15B-M3/84A
Rutronik No.:
DZ13287
Unit Pack:
3000
MOQ:
3000
package:
DO-220AA
Packaging:
REEL
- U(Z)
- 15.6 V
- P(tot)
- 1.5 W
- I(Z)
- 20 mA
- Package
- DO-220AA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks