PTN0805E5002BST1
PTN0805E5002BST1
Description:
TF0805 50K 0,1% 0,2W TK25
Supplier:
VISHAY
Matchcode:
TF080550K0,1%
Rutronik No.:
WPR10244
Unit Pack:
1000
MOQ:
1000
package:
0805
Packaging:
REEL
Find Alternatives
- Resistor value
- 50K Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.2 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 52 weeks