PTCCL09H191HBE
PTCCL09H191HBE
Description:
PTCR 8,5mm 18R 20% 265V
Supplier:
VISHAY
Matchcode:
PR18R20%265V
Rutronik No.:
WPTC904
Unit Pack:
250
MOQ:
1500
package:
9mm
Packaging:
BULK
- Resistor value
- 18 Ω
- Res.tolerance
- 20 %
- Max.oper.volt.
- 265 V
- Max.current
- 1 A
- Package
- 9mm
- Diameter
- 8,5 mm
- Pitch
- 5 mm
- Wire length
- 20 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks