PE30MEFD103KAB
PE30MEFD103KAB
Description:
PE30 10K 10% LIN 3W
Supplier:
VISHAY
Matchcode:
PSTT10KTCE
Rutronik No.:
WER2976
Unit Pack:
10
MOQ:
20
Packaging:
BOX
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 3 W
- Kind of adjust
- TOP
- Length
- 19.7 mm
- Width
- 19.7 mm
- Height
- 23 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 300 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks