P600G-E3/54
P600G-E3/54
Description:
SI-DIODE 6A 400V P600
Supplier:
VISHAY
Matchcode:
P600G
Rutronik No.:
DLGL5741
Unit Pack:
800
MOQ:
3200
package:
P600
Packaging:
REEL
- I(F)
- 6 A
- V(RRM)
- 400 V
- U(F)
- 0.9 V
- T(j)max
- 150 °C
- I(FSM)
- 400 A
- Automotive
- NO
- Package
- P600
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks