P11S2V0FLSY00103KA
P11S2V0FLSY00103KA
Description:
P11S 10K 10% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT10KSCE
Rutronik No.:
WER2998
Unit Pack:
20
MOQ:
40
Packaging:
BOX
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 1 W
- Length
- 30.27 mm
- Width
- 12.5 mm
- Height
- 13.1 mm
- Max.oper.volt.
- 350 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2.54 mm
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Pitch length
- 8 mm
- Automotive
- NO
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks