P11S1A0BBSW20102KA
P11S1A0BBSW20102KA
Description:
P11S 1K 10% LIN 1W
Supplier:
VISHAY
Matchcode:
PSTT1KSCE
Rutronik No.:
WER3385
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Resistor value
- 1K Ω
- Res.tolerance
- 10 %
- Power rating
- 1 W
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks