P0603E4993BNT
P0603E4993BNT
Description:
TF0603 499K 0,1% 0,125W TK25
Supplier:
VISHAY
Matchcode:
TF0603499K0,1%
Rutronik No.:
WPR9232
Unit Pack:
1
MOQ:
100
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 499K Ω
- Package
- 0603
- Res.tolerance
- 0.1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 20 weeks