NTCS0805E3333JHT
NTCS0805E3333JHT
Description:
NTC0805 33K 5% B=3920 1%
Supplier:
VISHAY
Matchcode:
NC33K08055%
Rutronik No.:
WNTC1121
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL
- Resistor value
- 33K Ω
- Res.tolerance
- 5 %
- B-value
- 3920 K
- B-value tol.
- 1 %
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0805
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.25 mm
- Packaging
- REEL
- Length
- 2 mm
- Height
- 0.8 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks