MURS360S-M3/5BT
MURS360S-M3/5BT
Description:
ULTRAFAST RECT 3A 600V SMB
Supplier:
VISHAY
Matchcode:
MURS360S-M3/5BT
Rutronik No.:
DSGL7066
Unit Pack:
3200
MOQ:
3200
package:
DO-214AA
Packaging:
REEL
- V(RRM)
- 600 V
- IF(AV)
- 3 A
- I(FSM)
- 35 A
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 175 °C
- Technology
- ULTRAFAST
- Mounting
- SMD
- Automotive
- NO
- Package
- DO-214AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks