MMB0207MC1204FB200
MMB0207MC1204FB200
Description:
MM0207 1,2M 1% 1W TK50 HV
Supplier:
VISHAY
Matchcode:
MM02071,2M1%
Rutronik No.:
WME12471
Unit Pack:
2000
MOQ:
2000
package:
0207
Packaging:
REEL
- Resitor value
- 1,2M Ω
- Package
- 0207
- Power rating
- 1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 1000 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Features
- HIGH VOLT.
- Design
- MELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 32 weeks