MKT1813-510-255G
MKT1813-510-255G
Description:
FA 1,0uF 250Vdc 10% MKT
Supplier:
VISHAY
Matchcode:
FA1,0U250V10%
Rutronik No.:
KFO8303
Unit Pack:
1250
MOQ:
3750
Packaging:
AMMOPACK
- C(N)
- 1µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 8 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 26,5 mm
- Diameter/Width
- 10 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 17 weeks