MKT1813510015
MKT1813510015
Description:
FA 1,0uF 100Vdc 10% MKT
Supplier:
VISHAY
Matchcode:
FA1,0U100V10%
Rutronik No.:
KFO12931
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
- C(N)
- 1µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKT
- Test voltage
- 160 V
- Pulse immunity
- 8 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Length
- 19 mm
- Diameter/Width
- 8,5 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- Supplier Lead time
- 12 weeks