MFU0603FF01000P500
MFU0603FF01000P500
Description:
1A 32V very fast 0603 SMD
Supplier:
VISHAY
Matchcode:
FU1AFSMD0603
Rutronik No.:
FUSE12519
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Current
- 1 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- MFU
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 12 weeks