MFU0603FF00630P500
MFU0603FF00630P500
Description:
0.63A 32V very fast 0603 SMD
Supplier:
VISHAY
Matchcode:
FU0.63AFSMD0603
Rutronik No.:
FUSE12542
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Current
- 0,63 A
- Time characteri
- FAST
- Voltage
- 32 V
- Dimension
- 0603
- Breaking capaci
- 50
- Series
- MFU
- Approvals
- UR
- Automotive
- NO
- Package
- 0603
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- Supplier Lead time
- 12 weeks