MCT0603MD5601BPW00
MCT0603MD5601BPW00
Description:
TF0603 5,6K 0,1% 0,1W TK25 AT
Supplier:
VISHAY
Matchcode:
TF06035,6K0,1%
Rutronik No.:
WPR9981
Unit Pack:
20000
MOQ:
5000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 5,6K Ω
- Package
- 0603
- Res.tolerance
- 0.1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- Supplier Lead time
- 112 weeks