MCT06030D5110BP500
MCT06030D5110BP500
Description:
TF0603 511R 0,1% 0,1W TK25
Supplier:
VISHAY
Matchcode:
TF0603511R0,1%
Rutronik No.:
WPR11937
Unit Pack:
5000
MOQ:
50000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 511 Ω
- Package
- 0603
- Res.tolerance
- 0.1 %
- Power rating
- 0.1 W
- Temp.coeff.
- 25 ppm
- Max.oper.volt.
- 100 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- Country
- Israel
- Supplier Lead time
- 14 weeks