MBRF20100CT-E3/4W
MBRF20100CT-E3/4W
Description:
SCHOTTKY-Diode 10A 100V DUAL TO-220AB
Supplier:
VISHAY
Matchcode:
MBRF20100CT-E3/4W
Rutronik No.:
DSKY7008
Unit Pack:
1000
MOQ:
1000
package:
TO-220AB
Packaging:
TUBE
- V(RRM)
- 100 V
- Configuration
- DUAL
- I(F)per diode
- 10 A
- V(F)
- 0.8 V
- Mounting
- THT
- T(j) max
- 150 °C
- I(FSM)
- 150 A
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks