MAL213817102E3
MAL213817102E3
Description:
138 1000uF 40V 20% 15x30
Supplier:
VISHAY
Matchcode:
HFA1000U40V
Rutronik No.:
KEL26449
Unit Pack:
200
MOQ:
800
Packaging:
BULK
- C(N)
- 1000 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 15x30 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 140 mOhm
- I(@100kHz/T(A)m
- 1358 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A)min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 15x30 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- Supplier Lead time
- 10 weeks