MAL211818102E3
MAL211818102E3
Description:
118 1000uF 63V 20% 21x38
Supplier:
VISHAY
Matchcode:
HHEA1000U63V
Rutronik No.:
KEL24887
Unit Pack:
100
MOQ:
900
Packaging:
BOX
- C(N)
- 1000 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 21x38 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 1820 mA
- Packaging
- BOX
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.8 mm
- Supp. case size
- 21x38 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 10 weeks