MAL210157223E3
MAL210157223E3
Description:
101 22000uF 40V 20% 35x80/12,8
Supplier:
VISHAY
Matchcode:
SBC22000U40V12,8
Rutronik No.:
KEL24034
Unit Pack:
50
MOQ:
300
package:
BULK
Packaging:
BULK
Find Alternatives
- C(N)
- 22000 µF
- V(N)
- 40 V
- Style
- SCREW
- Rutronik size
- 35x80 mm
- Pitch
- 12.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 17 mOhm
- I(@100kHz/T(A)m
- 12220 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- TERM, M5
- Supp. case size
- 35x80 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks