MAL210119332E3
MAL210119332E3
Description:
101 3300uF 100V 20% 35x60/12,8
Supplier:
VISHAY
Matchcode:
SBC3300U100V12,8
Rutronik No.:
KEL23831
Unit Pack:
50
MOQ:
300
package:
BULK
Packaging:
BULK
Find Alternatives
- C(N)
- 3300 µF
- V(N)
- 100 V
- Style
- SCREW
- Rutronik size
- 35x60 mm
- Pitch
- 12,8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 7800 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 35x60 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- Package
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks