MAL204213229E3
MAL204213229E3
Description:
042 22uF 250V -10+50% 12x30
Supplier:
VISHAY
Matchcode:
AA22U250V
Rutronik No.:
KEL26047
Unit Pack:
260
MOQ:
780
Packaging:
BOX
- C(N)
- 22 µF
- V(N)
- 250 V
- Style
- AXIAL
- Rutronik size
- 12x30 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 8000 h
- I(@100kHz/T(A)m
- 330 mA
- Packaging
- BOX
- Cap.tol.Pos.
- 50 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 12,5x30 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks