MAL203138479E3
MAL203138479E3
Description:
031 47uF 63V -10+50% 8x18
Supplier:
VISHAY
Matchcode:
AA47U63V
Rutronik No.:
KEL20539
Unit Pack:
500
MOQ:
2000
Packaging:
AMMOPACK
- C(N)
- 47 µF
- V(N)
- 63 V
- Style
- AXIAL
- Rutronik size
- 8x18 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 3000 h
- I(@100kHz/T(A)m
- 266 mA
- Packaging
- AMMOPACK
- Cap.tol.Pos.
- 50 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0,8 mm
- Supp. case size
- 8x18 mm
- Reel step
- 10 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks