MAL202136221E3
MAL202136221E3
Description:
021 220uF 25V 20% 6x18
Supplier:
VISHAY
Matchcode:
AA220U25V
Rutronik No.:
KEL21708
Unit Pack:
1000
MOQ:
2000
Packaging:
AMMOPACK
- C(N)
- 220 µF
- V(N)
- 25 V
- Style
- AXIAL
- Rutronik size
- 6x18 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2500 h
- Packaging
- AMMOPACK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 6,5x18 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- B
- Supplier Lead time
- 10 weeks