MAL202117472E3
MAL202117472E3
Description:
021 4700uF 40V 20% 21x38
Supplier:
VISHAY
Matchcode:
AA4700U40V
Rutronik No.:
KEL12969
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- C(N)
- 4700 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 21x38 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 8000 h
- Packaging
- BULK
- Cap.tol.Pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 21x38 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Austria
- ABC-Code
- A
- Supplier Lead time
- 8 weeks